Part Details for MDCX-14-0-R-RPC by Sabritec
Results Overview of MDCX-14-0-R-RPC by Sabritec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDCX-14-0-R-RPC Information
MDCX-14-0-R-RPC by Sabritec is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: MDCX-14-0-R-RPC by Sabritec
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MDCX-14-0-R-RPC Part Data Attributes
|
|
MDCX-14-0-R-RPC
Sabritec
Buy Now
Datasheet
|
Compare Parts:
MDCX-14-0-R-RPC
Sabritec
D Subminiature Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vdc V | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Polytetrafluoroethylene | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Shell Size | 1/E | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 |