Part Details for MDVB1-21SL79 by ITT Interconnect Solutions
Results Overview of MDVB1-21SL79 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDVB1-21SL79 Information
MDVB1-21SL79 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDVB1-21SL79
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38P4030
|
Newark | Micros |Itt Cannon MDVB1-21SL79 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.5100 / $156.2900 | Buy Now |
|
DISTI #
MDVB1-21SL79-ND
|
DigiKey | CONN MICRO-D RCPT 21POS PNL MNT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.5780 | Buy Now |
|
DISTI #
MDVB1-21SL79
|
Avnet Americas | Cable Assembly Coaxial 25AWG 21 POS D-Sub SKT Crimp - Bulk (Alt: MDVB1-21SL79) COO: United States of America (the) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$117.1872 / $149.8429 | Buy Now |
|
DISTI #
965-MDVB1-21SL79
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$140.8800 / $147.2300 | Order Now |
|
DISTI #
ITTMDVB1-21SL79
|
Heilind Electronics | MDVB1-21SL79 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Cable Assembly Coaxial 25AWG 21 POS D-Sub SKT Crimp COO: United States RoHS: Compliant | 0 |
|
$122.0700 / $227.2600 | Buy Now |
|
|
Master Electronics | Cable Assembly Coaxial 25AWG 21 POS D-Sub SKT Crimp COO: United States RoHS: Compliant | 0 |
|
$122.0700 / $227.2600 | Buy Now |