Part Details for MDX642 by Texas Instruments
Results Overview of MDX642 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDX642 Information
MDX642 by Texas Instruments is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDX642
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Variable Capacitance Diode, 0.9pF C(T) | 3493 |
|
RFQ |
Part Details for MDX642
MDX642 CAD Models
MDX642 Part Data Attributes
|
|
MDX642
Texas Instruments
Buy Now
|
Compare Parts:
MDX642
Texas Instruments
Variable Capacitance Diode, 0.9pF C(T)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Diode Capacitance-Nom | 0.9 Pf | |
| Diode Type | Variable Capacitance Diode | |
| Quality Factor-Min | 133 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Surface Mount | Yes |