Part Details for MDX643 by Texas Instruments
Results Overview of MDX643 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
MDX643 Information
MDX643 by Texas Instruments is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDX643
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Variable Capacitance Diode, 0.9pF C(T) | 9564 |
|
RFQ |
MDX643 Part Data Attributes
|
|
MDX643
Texas Instruments
Buy Now
|
Compare Parts:
MDX643
Texas Instruments
Variable Capacitance Diode, 0.9pF C(T)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Diode Capacitance-Nom | 0.9 Pf | |
| Diode Type | Variable Capacitance Diode | |
| Quality Factor-Min | 200 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Surface Mount | Yes |