Part Details for MDX654 by Texas Instruments
Results Overview of MDX654 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDX654 Information
MDX654 by Texas Instruments is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MDX654
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Mixer Diode, 200ohm Z(V) Max, Gallium Arsenide | 7376 |
|
RFQ |
US Tariff Estimator: MDX654 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MDX654 Part Data Attributes
|
|
MDX654
Texas Instruments
Buy Now
|
Compare Parts:
MDX654
Texas Instruments
Mixer Diode, 200ohm Z(V) Max, Gallium Arsenide
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.60 | |
| Diode Element Material | Gallium Arsenide | |
| Diode Type | Mixer Diode | |
| Impedance-Max | 200 Ω | |
| Impedance-Min | 50 Ω | |
| Operating Frequency-Max | 40 Ghz | |
| Operating Frequency-Min | 25 Ghz | |
| Operating Temperature-Max | 100 °C | |
| Surface Mount | Yes |