Part Details for MER1S0505SC by Murata Manufacturing Co Ltd
Overview of MER1S0505SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MER1S0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MER1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S0505SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 40 |
|
$6.5467 | Buy Now |
DISTI #
MER1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S0505SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$6.5467 | Buy Now |
DISTI #
580-MER1S0505SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC RoHS: Compliant | 0 |
|
$5.1800 / $6.1100 | Order Now |
DISTI #
80322236
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 725 |
|
$5.1497 | Buy Now |
DISTI #
77349869
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube Min Qty: 9 Package Multiple: 1 | Americas - 12 |
|
$8.7481 | Buy Now |
DISTI #
MER1S0505SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 119 In Stock |
|
$5.0000 / $6.1100 | Buy Now |
DISTI #
MER1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S0505SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 40 |
|
$6.5467 | Buy Now |
DISTI #
MER1S0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP - Rail/Tube (Alt: MER1S0505SC) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$6.5467 | Buy Now |
DISTI #
MER1S0505SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$3.8500 | Buy Now |
DISTI #
MER1S0505SC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP (Alt: MER1S0505SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for MER1S0505SC
MER1S0505SC CAD Models
MER1S0505SC Part Data Attributes:
|
MER1S0505SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MER1S0505SC
Murata Manufacturing Co Ltd
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.1% | |
Load Regulation-Max | 6.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.15 mm |
Alternate Parts for MER1S0505SC
This table gives cross-reference parts and alternative options found for MER1S0505SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MER1S0505SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR1016 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Murata Power Solutions | MER1S0505SC vs HPR1016 |
NMV1215S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | MER1S0505SC vs NMV1215S |
MEV3S1215SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S0505SC vs MEV3S1215SC |
HPR407/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MER1S0505SC vs HPR407/H |
HPR1013C | DC-DC Unregulated Power Supply Module, 1 Output, 0.996W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Power Solutions | MER1S0505SC vs HPR1013C |
MEV1S1212SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S0505SC vs MEV1S1212SC |
MER1S0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S0505SC vs MER1S0512SC |
MEV1S1205SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MER1S0505SC vs MEV1S1205SC |
NMV1209SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | MER1S0505SC vs NMV1209SA |
HPR418/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MER1S0505SC vs HPR418/H |