Part Details for MEV1D0512SC by Murata Manufacturing Co Ltd
Overview of MEV1D0512SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MEV1D0512SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEV1D0512SC
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube - Rail/Tube (Alt: MEV1D0512SC) Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$7.2540 | Buy Now |
DISTI #
580-MEV1D0512SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5V-5.5V IN 12V OUT RoHS: Compliant | 0 |
|
$5.7200 / $6.7700 | Order Now |
DISTI #
MEV1D0512SC
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube - Rail/Tube (Alt: MEV1D0512SC) Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$7.2540 | Buy Now |
DISTI #
MEV1D0512SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$5.1300 | Buy Now |
DISTI #
MEV1D0512SC
|
Avnet Abacus | Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Tube (Alt: MEV1D0512SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEV1D0512SC
MEV1D0512SC CAD Models
MEV1D0512SC Part Data Attributes:
|
MEV1D0512SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEV1D0512SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Load Regulation-Max | 5.4% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 5.9 mm |
Alternate Parts for MEV1D0512SC
This table gives cross-reference parts and alternative options found for MEV1D0512SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEV1D0512SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPR1016 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Murata Power Solutions | MEV1D0512SC vs HPR1016 |
NMV1215S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | MEV1D0512SC vs NMV1215S |
MEV3S1215SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV1D0512SC vs MEV3S1215SC |
HPR407/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MEV1D0512SC vs HPR407/H |
HPR1013C | DC-DC Unregulated Power Supply Module, 1 Output, 0.996W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Power Solutions | MEV1D0512SC vs HPR1013C |
MEV1S1212SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV1D0512SC vs MEV1S1212SC |
MER1S0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV1D0512SC vs MER1S0512SC |
MEV1S1205SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV1D0512SC vs MEV1S1205SC |
NMV1209SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | MEV1D0512SC vs NMV1209SA |
HPR418/H | DC-DC Regulated Power Supply Module, 1 Output, 0.75W, Hybrid, SIP-7/5 | C&D Technologies Inc | MEV1D0512SC vs HPR418/H |