| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FMF025SF2152S | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | MF025SF2152S vs FMF025SF2152S |
| MF025SF2152M | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | MF025SF2152S vs MF025SF2152M |
| FMF025SF2152M | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | MF025SF2152S vs FMF025SF2152M |
| FMF025SF2152TR | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | MF025SF2152S vs FMF025SF2152TR |
| MF025SF2152F | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | MF025SF2152S vs MF025SF2152F |
Part Details for MF025SF2152S by Synton-Tech Corp
Results Overview of MF025SF2152S by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF025SF2152S Information
MF025SF2152S by Synton-Tech Corp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MF025SF2152S by Synton-Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MF025SF2152S Part Data Attributes
|
|
MF025SF2152S
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MF025SF2152S
Synton-Tech Corp
Fixed Resistor, Metal Film, 0.25W, 21500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.43 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.8 Mm | |
| Package Length | 3.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tape | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 21500 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for MF025SF2152S
This table gives cross-reference parts and alternative options found for MF025SF2152S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF025SF2152S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.