Datasheets
MF12 360K by:
SPC Multicomp

Part Details for MF12 360K by SPC Multicomp

Results Overview of MF12 360K by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MF12 360K Information

MF12 360K by SPC Multicomp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for MF12 360K

Part # Distributor Description Stock Price Buy
DISTI # 38K5471
Newark Through Hole Metal Film Resistor, Mf12 Series, 360 Kohm, 125 Mw, - 1%, 200 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF12 360K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 50
  • 1 $0.1890
  • 10 $0.1610
  • 25 $0.1180
  • 50 $0.0850
  • 100 $0.0640
  • 500 $0.0490
  • 1,000 $0.0390
  • 5,000 $0.0280
$0.0280 / $0.1890 Buy Now

Part Details for MF12 360K

MF12 360K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF12 360K by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF12 360K by SPC Multicomp

Select Manufacturer
Which Manufacturer of MF12 360K would you like to use for your alert(s)?
  • Please alert me when MF12 360K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF12 360K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF12 360K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF12 360K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF12 360K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF12 360K by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: