Part Details for MF3021 by Isocom Components
Results Overview of MF3021 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF3021 Information
MF3021 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MF3021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-MF3021TR-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 1CH Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4491 / $0.4607 | Buy Now |
|
|
Onlinecomponents.com | 4 Pin Random Phase Triac, SMD, SOP Optocoupler COO: China RoHS: Compliant | 0 |
|
$0.4001 / $0.5832 | Buy Now |
|
DISTI #
93072641
|
Verical | GaAs Infrared Emitting Diode OpticallyCoupled to a Light Activated Bilateral Triac Min Qty: 3000 Package Multiple: 3000 Date Code: 2025 | Americas - 21000 |
|
$0.4238 / $0.4985 | Buy Now |
|
|
NAC | 4 Pin Random Phase Triac, SMD, SOP Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2730 / $0.8000 | Buy Now |
US Tariff Estimator: MF3021 by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MF3021
MF3021 Part Data Attributes
|
|
MF3021
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MF3021
Isocom Components
Triac Output Optocoupler, 1-Element, 3750V Isolation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Single | |
| Forward Current-Max | 0.06 A | |
| Input Trigger Current-Max | 0.015 A | |
| Isolation Voltage-Max | 3750 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.07 A | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Triac Output Optocoupler | |
| Packing Method | Tr | |
| Peak Off-state Voltage-Min | 400 V | |
| Peak Surge Current | 1 A | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Reverse Leakage Current-Max | 0.00001 A | |
| Surface Mount | Yes | |
| Terminal Finish | Tin |