Memory
MFM8516JI-15
Description: Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32

Overview of MFM8516JI-15 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MFM8516JI-15 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFM8516JI-15 by Mosaic Semiconductor Inc

MFM8516JI-15
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
CERAMIC, JLCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-CQCC-J32
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Type
NOR TYPE
Want to compare parts?
  1. MFM8516JI-15
    Mosaic Semiconductor Inc
    Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32
    VS

Alternate Parts for MFM8516JI-15

This table gives cross-reference parts and alternative options found for MFM8516JI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516JI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040B-150JI Flash, 512KX8, 150ns, PQCC32, PLASTIC, MO-052AE, LCC-32 AMD MFM8516JI-15 vs AM29F040B-150JI
AM29F040B-150JD Flash, 512KX8, 150ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD MFM8516JI-15 vs AM29F040B-150JD
M29F040-150KM Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Thales Group MFM8516JI-15 vs M29F040-150KM
AM29F040B-150JCB Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD MFM8516JI-15 vs AM29F040B-150JCB
M29F040-150FNV Flash, 512KX8, 150ns, PQCC32 Thales Group MFM8516JI-15 vs M29F040-150FNV
MFM8516J-15E Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc MFM8516JI-15 vs MFM8516J-15E
M29F040-150KB/C Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Thales Group MFM8516JI-15 vs M29F040-150KB/C
M29F040-150FNB/T Flash, 512KX8, 150ns, PQCC32 Thales Group MFM8516JI-15 vs M29F040-150FNB/T
MFM8516JMB-15E Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc MFM8516JI-15 vs MFM8516JMB-15E
M29F040-150KB/T Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 Thales Group MFM8516JI-15 vs M29F040-150KB/T
Part Number Description Manufacturer Compare
M50LPW040K5T 512KX8 FLASH 3V PROM, 11ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MFM8516JI-15 vs M50LPW040K5T
M29F040B55K3F 512KX8 FLASH 5V PROM, 55ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MFM8516JI-15 vs M29F040B55K3F
NM27C040V120 512KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 Texas Instruments MFM8516JI-15 vs NM27C040V120
SST39SF040-55-4I-NHE Flash, 512KX8, 55ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology MFM8516JI-15 vs SST39SF040-55-4I-NHE
M29F040B70K6F 512KX8 FLASH 5V PROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics MFM8516JI-15 vs M29F040B70K6F
MFM8516JMB-15E Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 Mosaic Semiconductor Inc MFM8516JI-15 vs MFM8516JMB-15E
SST29VF040-55-4I-NHE Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology MFM8516JI-15 vs SST29VF040-55-4I-NHE
SST29VF040-55-4C-NHE Flash, 512KX8, 55ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology MFM8516JI-15 vs SST29VF040-55-4C-NHE
AM29F040B-120JF Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD MFM8516JI-15 vs AM29F040B-120JF
AM29F040B-150JD Flash, 512KX8, 150ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 AMD MFM8516JI-15 vs AM29F040B-150JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFM8516JI-15 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFM8516JI-15 by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MFM8516JI-15 would you like to use for your alert(s)?
  • Please alert me when MFM8516JI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFM8516JI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFM8516JI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFM8516JI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFM8516JI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFM8516JI-15 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: