Part Details for MFM8516JMB-15E by Mosaic Semiconductor Inc
Overview of MFM8516JMB-15E by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MFM8516JMB-15E
MFM8516JMB-15E CAD Models
MFM8516JMB-15E Part Data Attributes
|
MFM8516JMB-15E
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8516JMB-15E
Mosaic Semiconductor Inc
Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, JLCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-CQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for MFM8516JMB-15E
This table gives cross-reference parts and alternative options found for MFM8516JMB-15E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516JMB-15E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040B-150JI | Flash, 512KX8, 150ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | MFM8516JMB-15E vs AM29F040B-150JI |
AM29F040B-150JD | Flash, 512KX8, 150ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | AMD | MFM8516JMB-15E vs AM29F040B-150JD |
M29F040-150KM | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Thales Group | MFM8516JMB-15E vs M29F040-150KM |
AM29F040B-150JCB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8516JMB-15E vs AM29F040B-150JCB |
M29F040-150FNV | Flash, 512KX8, 150ns, PQCC32 | Thales Group | MFM8516JMB-15E vs M29F040-150FNV |
MFM8516J-15E | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8516JMB-15E vs MFM8516J-15E |
M29F040-150KB/C | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Thales Group | MFM8516JMB-15E vs M29F040-150KB/C |
MFM8516JI-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8516JMB-15E vs MFM8516JI-15 |
M29F040-150FNB/T | Flash, 512KX8, 150ns, PQCC32 | Thales Group | MFM8516JMB-15E vs M29F040-150FNB/T |
M29F040-150KB/T | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Thales Group | MFM8516JMB-15E vs M29F040-150KB/T |