Datasheets
MFN-50DR-PN412R by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol,

Part Details for MFN-50DR-PN412R by YAGEO Corporation

Results Overview of MFN-50DR-PN412R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

MFN-50DR-PN412R Information

MFN-50DR-PN412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: MFN-50DR-PN412R by YAGEO Corporation

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MFN-50DR-PN412R
YAGEO Corporation
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

MFN-50DR-PN412R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFN-50DR-PN412R Part Data Attributes

MFN-50DR-PN412R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFN-50DR-PN412R YAGEO Corporation Fixed Resistor, Metal Film, 0.5W, 412ohm, 350V, 0.5% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Axial,
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.3 Mm
Package Length 9 Mm
Package Shape Cylindrical Package
Package Style Axial
Packing Method Tr
Rated Power Dissipation (P) 0.5 W
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Metal Film
Terminal Finish Tin (Sn)
Terminal Shape Wire
Tolerance 0.5%
Working Voltage 350 V
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN-50DR-PN412R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN-50DR-PN412R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFN-50DR-PN412R would you like to use for your alert(s)?
  • Please alert me when MFN-50DR-PN412R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN-50DR-PN412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN-50DR-PN412R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN-50DR-PN412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN-50DR-PN412R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN-50DR-PN412R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: