Part Details for MFP 2220-R by Knitter-Inductive
Results Overview of MFP 2220-R by Knitter-Inductive
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP 2220-R Information
MFP 2220-R by Knitter-Inductive is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131932-220ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 20 Positions, 2mm (0.079inch), horizontal. | |
| 77313-122-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
| G874D122202CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY |
Price & Stock for MFP 2220-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P02:6590_15664573
|
Arrow Electronics | Switch Slide ON ON ON ON DP4T Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Asia - 142 |
|
$0.7917 / $1.4459 | Buy Now |
|
DISTI #
P02:6590_15664573
|
Arrow Electronics | Switch Slide ON ON ON ON DP4T Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Asia - 142 |
|
$0.7917 / $1.4459 | Buy Now |