Part Details for MFP-12CT-MT412R by YAGEO Corporation
Results Overview of MFP-12CT-MT412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP-12CT-MT412R Information
MFP-12CT-MT412R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM7912CT/NOPB | Texas Instruments | 3-Terminal, 1.5A Negative Voltage Regulators 3-TO-220 0 to 125 | |
| LM7912CT | Texas Instruments | 3-Terminal, 1.5A Negative Voltage Regulators 3-TO-220 0 to 125 | |
| LM7812CT/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 -40 to 125 |
US Tariff Estimator: MFP-12CT-MT412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFP-12CT-MT412R Part Data Attributes
|
|
MFP-12CT-MT412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-12CT-MT412R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1666W, 412ohm, 150V, 0.25% +/-Tol, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.45 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.9 Mm | |
| Package Length | 3.4 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.1666 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 150 V |