Part Details for MFP1470-R by knitter-switch
Results Overview of MFP1470-R by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP1470-R Information
MFP1470-R by knitter-switch is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: MFP1470-R by knitter-switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MFP1470-R
MFP1470-R Part Data Attributes
|
|
MFP1470-R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MFP1470-R
knitter-switch
Slide Switch, 4 Positions, Latched, 0.35A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Actuator Angle | ||
| Actuator Color | Black | |
| Actuator Length | 0.197 Inch | |
| Actuator Type | Slide | |
| Body Breadth | 5.0038 Mm | |
| Body Height | 8.9916 Mm | |
| Body Length or Diameter | 19.9898 Mm | |
| Center Contact Material | Copper Alloy | |
| Center Contact Plating | Silver Over Nickel | |
| Contact Current(DC)-Max | 0.35 A | |
| Contact (DC) Max Rating R Load | 0.35a@30vdc | |
| Contact Resistance | 0.025 MΩ | |
| Contact Timing | Break-Before-Make | |
| Contact Voltage(DC)-Max | 30 V | |
| Dielectric Withstand Volts | 500vac V | |
| End Contact Material | Copper Alloy | |
| End Contact Plating | Silver Over Nickel | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Through Hole-Right Angle | |
| Number of Positions | 4 | |
| PCB Hole Count | 5 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Type | Slide Switch | |
| Terminal Length | 0.122 Inch | |
| Termination Type | Solder |