| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR2WSCBCM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFR2WSCBCM412R |
| MFP2WSCRCAV412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFP2WSCRCAV412R |
| MFP2WSCRCFT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFP2WSCRCFT412R |
| MFR2WSCBC-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFR2WSCBC-412R |
| MFP2WSCRC73-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFP2WSCRC73-412R |
| MFR2WSCTC52412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFR2WSCTC52412R |
| MFR2WSCRC52412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFR2WSCRC52412R |
| MFP2WSCBCFK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFP2WSCBCFK412R |
| MFR2WSCTCM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFR2WSCTCM412R |
| MFP2WSCBCFKK412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 0.25% +/-Tol, -15,15ppm/Cel, | MFP2WSCTCM412R vs MFP2WSCBCFKK412R |
Part Details for MFP2WSCTCM412R by YAGEO Corporation
Results Overview of MFP2WSCTCM412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFP2WSCTCM412R Information
MFP2WSCTCM412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFP2WSCTCM412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFP2WSCTCM412R Part Data Attributes
|
|
MFP2WSCTCM412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSCTCM412R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 412ohm, 500V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 500 V |
Alternate Parts for MFP2WSCTCM412R
This table gives cross-reference parts and alternative options found for MFP2WSCTCM412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSCTCM412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.