| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR100CRFMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CRFMR412R |
| MFR100CTF-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CTF-412R |
| MFR100CBFM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CBFM412R |
| MFR100CBF-412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CBF-412R |
| MFR100CBFMT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CBFMT412R |
| MFR100CTF52412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CTF52412R |
| MFR100CRFM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CRFM412R |
| MFR100CBFMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CBFMB412R |
| MFR100CTFMB412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CTFMB412R |
| MFR100CBFMR412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | MFR100CBF95412R vs MFR100CBFMR412R |
Part Details for MFR100CBF95412R by YAGEO Corporation
Results Overview of MFR100CBF95412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR100CBF95412R Information
MFR100CBF95412R by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFR100CBF95412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFR100CBF95412R Part Data Attributes
|
|
MFR100CBF95412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100CBF95412R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 412ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 35 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.5 Mm | |
| Package Length | 11.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.25% | |
| Working Voltage | 500 V |
Alternate Parts for MFR100CBF95412R
This table gives cross-reference parts and alternative options found for MFR100CBF95412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100CBF95412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.