Part Details for MFR200FRF52-80K6 by YAGEO Corporation
Results Overview of MFR200FRF52-80K6 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR200FRF52-80K6 Information
MFR200FRF52-80K6 by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR200FRF52-80K6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MFR200FRF52-80K6-ND
|
DigiKey | RES 80.6K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
|
DISTI #
603-MFR200FRF52-80K6
|
Mouser Electronics | Metal Film Resistors - Through Hole 80.6K OHM 2W 1% RoHS: Compliant | 3795 |
|
$0.0600 / $0.3900 | Buy Now |
US Tariff Estimator: MFR200FRF52-80K6 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MFR200FRF52-80K6
MFR200FRF52-80K6 Part Data Attributes
|
|
MFR200FRF52-80K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRF52-80K6
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 15.5 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr, 12 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 80600 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for MFR200FRF52-80K6
This table gives cross-reference parts and alternative options found for MFR200FRF52-80K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRF52-80K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR200FRFMR-80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-80K6 vs MFR200FRFMR-80K6 |
| MFR200FTF52-80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR200FRF52-80K6 vs MFR200FTF52-80K6 |
| MFN200FBFMR80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-80K6 vs MFN200FBFMR80K6 |
| MFR200FRFPN-80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-80K6 vs MFR200FRFPN-80K6 |
| MFR200FTFFKK-80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-80K6 vs MFR200FTFFKK-80K6 |
| MFR200FB-FFK80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, | MFR200FRF52-80K6 vs MFR200FB-FFK80K6 |
| MFR200FTFMB-80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-80K6 vs MFR200FTFMB-80K6 |
| DMR2001T80K6PT26 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, 100ppm/Cel, | MFR200FRF52-80K6 vs DMR2001T80K6PT26 |
| MFR200FTF95-80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-80K6 vs MFR200FTF95-80K6 |
| FMF200FBFMR80K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 80600ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFR200FRF52-80K6 vs FMF200FBFMR80K6 |