| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMFS25C4120B-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount | MFR25SBBE412R vs RMFS25C4120B-52-AR |
| MFR25SBBEM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR25SBBE412R vs MFR25SBBEM412R |
| MFR25SBREM412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR25SBBE412R vs MFR25SBREM412R |
| MFR25SBBE81412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR25SBBE412R vs MFR25SBBE81412R |
| MFR25SBRE81412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR25SBBE412R vs MFR25SBRE81412R |
| MFR25SBRE52412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR25SBBE412R vs MFR25SBRE52412R |
| RMFS25C412RB-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SBBE412R vs RMFS25C412RB-52-T20 |
| MFR25SBRE412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SBBE412R vs MFR25SBRE412R |
| RMFS25C4120B-52-TR20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR25SBBE412R vs RMFS25C4120B-52-TR20 |
| MFR25SBREMT412R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | MFR25SBBE412R vs MFR25SBREMT412R |
Part Details for MFR25SBBE412R by YAGEO Corporation
Results Overview of MFR25SBBE412R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR25SBBE412R Information
MFR25SBBE412R by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MFR25SBBE412R by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MFR25SBBE412R Part Data Attributes
|
|
MFR25SBBE412R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SBBE412R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 412ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.9 Mm | |
| Package Length | 3.4 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for MFR25SBBE412R
This table gives cross-reference parts and alternative options found for MFR25SBBE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SBBE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.