Part Details for MFR50SFTE52-1K by YAGEO Corporation
Results Overview of MFR50SFTE52-1K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR50SFTE52-1K Information
MFR50SFTE52-1K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFR50SFTE52-1K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK7393
|
Newark | Res, 1K, 0.5W, Axial, Metal Film, Resistance:1Kohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo MFR50SFTE52-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2216 |
|
$0.0360 / $0.1200 | Buy Now |
|
DISTI #
49AK7394
|
Newark | Res, 1K, 0.5W, Axial, Metal Film, Resistance:1Kohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo MFR50SFTE52-1K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0180 | Buy Now |
|
DISTI #
13-MFR50SFTE52-1KCT-ND
|
DigiKey | RES 1K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
124 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
|
DISTI #
MFR50SFTE52-1K
|
Avnet Americas | - Tape and Reel (Alt: MFR50SFTE52-1K) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0106 / $0.0108 | Buy Now |
|
DISTI #
603-MFR50SFTE52-1K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1K Ohms 1/2 Watt 1% Miniature Version RoHS: Compliant | 326 |
|
$0.0140 / $0.1000 | Buy Now |
|
DISTI #
MFR50SFTE52-1K
|
Avnet Abacus | (Alt: MFR50SFTE52-1K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | FixedResistor,MetalFilm,0.5W,1000ohm,300V,1%+/-Tol,50ppm/Cel,ThroughHoleMount | 375 |
|
RFQ |
US Tariff Estimator: MFR50SFTE52-1K by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MFR50SFTE52-1K
MFR50SFTE52-1K Part Data Attributes
|
|
MFR50SFTE52-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-1K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 24 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.55 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.4 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-1K
This table gives cross-reference parts and alternative options found for MFR50SFTE52-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR50SFBEFT-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K vs MFR50SFBEFT-1K |
| MFR50SFTEAV1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K vs MFR50SFTEAV1K00 |
| MFR50SFTEFFK1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K vs MFR50SFTEFFK1K |
| MFN50SFREPN1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K vs MFN50SFREPN1K |
| MFR50SFREFK1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K vs MFR50SFREFK1K |
| RMFS50C1001F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K vs RMFS50C1001F-52-BL |
| MFR50SFTEF1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K vs MFR50SFTEF1K |
| MFR50SFTE261K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 261000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K vs MFR50SFTE261K |
| MFN50SFRE52-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K vs MFN50SFRE52-1K |
| MFR50SFBEF1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K vs MFR50SFBEF1K |
MFR50SFTE52-1K Frequently Asked Questions (FAQ)
-
The thermal resistance of the MFR50SFTE52-1K is typically around 250°C/W, but this value can vary depending on the specific application and environment.
-
Yes, the MFR50SFTE52-1K is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
The recommended soldering temperature for the MFR50SFTE52-1K is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the MFR50SFTE52-1K is designed to be resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without degradation.
-
Yes, the MFR50SFTE52-1K meets the requirements for automotive applications, including AEC-Q200 qualification, and is suitable for use in automotive systems.