Part Details for MFR50SFTE52-1K24 by YAGEO Corporation
Results Overview of MFR50SFTE52-1K24 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFR50SFTE52-1K24 Information
MFR50SFTE52-1K24 by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG201K24470BR | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led | |
| RJMG201K24170ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED |
Price & Stock for MFR50SFTE52-1K24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK7397
|
Newark | Res, 1K24, 0.5W, Axial, Metal Film, Resistance:1.24Kohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-1K24 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
|
DISTI #
49AK7398
|
Newark | Res, 1K24, 0.5W, Axial, Metal Film, Resistance:1.24Kohm, Product Range:Mfr Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR50SFTE52-1K24 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
|
DISTI #
13-MFR50SFTE52-1K24CT-ND
|
DigiKey | RES 1.24K OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3541 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
|
DISTI #
MFR50SFTE52-1K24
|
Avnet Americas | - Tape and Reel (Alt: MFR50SFTE52-1K24) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0106 / $0.0108 | Buy Now |
|
DISTI #
603-MFR50SFTE52-1K24
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.24K Ohm 1/2 Wat 1% Miniature Version RoHS: Compliant | 12484 |
|
$0.0180 / $0.1000 | Buy Now |
US Tariff Estimator: MFR50SFTE52-1K24 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MFR50SFTE52-1K24
MFR50SFTE52-1K24 Part Data Attributes
|
|
MFR50SFTE52-1K24
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTE52-1K24
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 24 Weeks | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.55 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.4 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1240 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 300 V |
Alternate Parts for MFR50SFTE52-1K24
This table gives cross-reference parts and alternative options found for MFR50SFTE52-1K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTE52-1K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MFR50SFBE26-1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K24 vs MFR50SFBE26-1K24 |
| MFN50SFRE52-1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K24 vs MFN50SFRE52-1K24 |
| FMF50SFBEFKK1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K24 vs FMF50SFBEFKK1K24 |
| MFR50SFBEFB-1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K24 vs MFR50SFBEFB-1K24 |
| MFN50SFTE52-1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K24 vs MFN50SFTE52-1K24 |
| MFR50SFREFKK1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K24 vs MFR50SFREFKK1K24 |
| MFR50SFREAV1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K24 vs MFR50SFREAV1K24 |
| MFR50SFBEM1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K24 vs MFR50SFBEM1K24 |
| RMFS50C1241F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR50SFTE52-1K24 vs RMFS50C1241F-52-BL |
| FMF50SFREFT1K24 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFTE52-1K24 vs FMF50SFREFT1K24 |