Part Details for MFU0603FF00500P5AT by Vishay Intertechnologies
Overview of MFU0603FF00500P5AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU0603FF00500P5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFU0603FF00500P5AT
|
Avnet Americas | Fuse Chip 500mA 63V Very Fast 2-Pin Paper T/R - Tape and Reel (Alt: MFU0603FF00500P5AT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1887 | Buy Now |
DISTI #
594-MFU0603F00500P5A
|
Mouser Electronics | Surface Mount Fuses MFU 0603-FF AT P5 0A5 | 0 |
|
$0.1370 / $0.1460 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1375 | Buy Now |
DISTI #
MFU0603FF00500P5AT
|
Avnet Americas | Fuse Chip 500mA 63V Very Fast 2-Pin Paper T/R - Tape and Reel (Alt: MFU0603FF00500P5AT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1887 | Buy Now |
DISTI #
4247145RL
|
Farnell | SMD FUSE, VERY FAST ACTING, 0.5A, 63V RoHS: Compliant Min Qty: 5000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$0.2536 | Buy Now |
DISTI #
4247145
|
Farnell | SMD FUSE, VERY FAST ACTING, 0.5A, 63V RoHS: Compliant Min Qty: 5000 Lead time: 8 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.2536 | Buy Now |
Part Details for MFU0603FF00500P5AT
MFU0603FF00500P5AT CAD Models
MFU0603FF00500P5AT Part Data Attributes:
|
MFU0603FF00500P5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0603FF00500P5AT
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU0603FF00500P5AT
This table gives cross-reference parts and alternative options found for MFU0603FF00500P5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0603FF00500P5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0603FF00500PWAT | Electric Fuse, Very Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | MFU0603FF00500P5AT vs MFU0603FF00500PWAT |
MFU0603FF00500P1AT | Electric Fuse, Very Fast Blow, 0.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Vishay Intertechnologies | MFU0603FF00500P5AT vs MFU0603FF00500P1AT |