Part Details for MH3261-500Y by Bourns Inc
Overview of MH3261-500Y by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084089-Z0500YYLF | Amphenol Communications Solutions | Power USB, Input Output Connector,Single ended USB+Power 24V / Black Cable/5.0 m. | |
10152943-Z0500YWLF | Amphenol Communications Solutions | USB Cable Round Type A - Type C | |
10152943-Z0500YBLF | Amphenol Communications Solutions | USB Cable Type A Male - Type C Male 0.5M BLACK |
Price & Stock for MH3261-500Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH3261-500Y
|
Avnet Americas | FERRITE BEAD 50 OHM 1206 1LN - Tape and Reel (Alt: MH3261-500Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
MH3261-500Y
|
Avnet Abacus | FERRITE BEAD 50 OHM 1206 1LN (Alt: MH3261-500Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MH3261-500Y
MH3261-500Y CAD Models
MH3261-500Y Part Data Attributes
|
MH3261-500Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH3261-500Y
Bourns Inc
Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Insulation Resistance-Min | 0.025 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for MH3261-500Y
This table gives cross-reference parts and alternative options found for MH3261-500Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH3261-500Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | MH3261-500Y vs FPB-1206-A500PB |
FBC1206-500LP | Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | MH3261-500Y vs FBC1206-500LP |
BLM31PG500SN1B | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | MH3261-500Y vs BLM31PG500SN1B |
FPB-1206-A500MB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | MH3261-500Y vs FPB-1206-A500MB |
BLM31PG500SH1L | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | MH3261-500Y vs BLM31PG500SH1L |
CZP2BFLTE500K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | MH3261-500Y vs CZP2BFLTE500K |
BLM31PG500SH1K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | MH3261-500Y vs BLM31PG500SH1K |
FPB-1206-A500M7 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | MH3261-500Y vs FPB-1206-A500M7 |
MCP1206FMTE500 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | MH3261-500Y vs MCP1206FMTE500 |
BLM31PG500SN1K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | MH3261-500Y vs BLM31PG500SN1K |