Part Details for MHP150LF-R-R180-F by TT Electronics Resistors
Results Overview of MHP150LF-R-R180-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHP150LF-R-R180-F Information
MHP150LF-R-R180-F by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) | |
| PTGL14AR180M9C01B0 | Murata Manufacturing Co Ltd | PTC Thermistor, 18ohm, Through Hole Mount, RADIAL LEADED | |
| LM2907N/NOPB | Texas Instruments | Frequency to Voltage Converter 14-PDIP -40 to 85 |
US Tariff Estimator: MHP150LF-R-R180-F by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MHP150LF-R-R180-F
MHP150LF-R-R180-F Part Data Attributes
|
|
MHP150LF-R-R180-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MHP150LF-R-R180-F
TT Electronics Resistors
RESISTOR, NETWORK, FILM, BUSSED, 150W, CHASSIS MOUNT, SOT227, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot227, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Additional Feature | Non Inductive | |
| First Element Resistance | 0.18 Ω | |
| JESD-609 Code | e3 | |
| Mounting Feature | Chassis Mount | |
| Network Type | Bussed | |
| Number of Elements | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 150 W | |
| Rated Temperature | 25 °C | |
| Resistor Type | Array/Network Resistor | |
| Surface Mount | No | |
| Temperature Coefficient | 250 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Binding Post | |
| Tolerance | 1% |