Part Details for MIC2003-0.5YM5-TR by Microchip Technology Inc
Overview of MIC2003-0.5YM5-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2003-0.5YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9394
|
Newark | Fixed Current Limit Single High-Side Switch - 0.5A 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2003-0.5YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
576-2580-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6505 In Stock |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
MIC2003-0.5YM5-TR
|
Avnet Americas | High Side Switch 1Switch 2.5V to 5.5V 500mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2003-0.5YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
998-MIC2003-0.5YM5TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch - 0.5A RoHS: Compliant | 7955 |
|
$0.7590 / $1.0000 | Buy Now |
DISTI #
MIC2003-0.5YM5-TR
|
Microchip Technology Inc | Fixed Current Limit Single High-Side Switch - 0.5A, Projected EOL: 2034-10-12 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now |
|
Future Electronics | MIC2003 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 12000 Factory Stock |
|
$0.7190 / $0.7450 | Buy Now |
|
Ameya Holding Limited | MIC2003 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5 | 12000 |
|
RFQ | |
|
NAC | Fixed Current Limit Single High-Side Switch - 0.5A - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
MIC2003-0.5YM5-TR
|
Avnet Silica | High Side Switch 1Switch 2.5V to 5.5V 500mA 5-Pin SOT-23 T/R (Alt: MIC2003-0.5YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2003-0.5YM5-TR
MIC2003-0.5YM5-TR CAD Models
MIC2003-0.5YM5-TR Part Data Attributes:
|
MIC2003-0.5YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2003-0.5YM5-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.625 mm |
Alternate Parts for MIC2003-0.5YM5-TR
This table gives cross-reference parts and alternative options found for MIC2003-0.5YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2003-0.5YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2003-0.5YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YM5-TR vs MIC2003-0.5YM5TX |
MIC2003-0.5YM5 | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | MIC2003-0.5YM5-TR vs MIC2003-0.5YM5 |