Datasheets
MIC2400AGESTGKWS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.125W, 240ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402,

Part Details for MIC2400AGESTGKWS by Vishay Intertechnologies

Results Overview of MIC2400AGESTGKWS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

MIC2400AGESTGKWS Information

MIC2400AGESTGKWS by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: MIC2400AGESTGKWS by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MIC2400AGESTGKWS
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

MIC2400AGESTGKWS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MIC2400AGESTGKWS Part Data Attributes

MIC2400AGESTGKWS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MIC2400AGESTGKWS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.125W, 240ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e1
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.254 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 0.125 W
Resistance 240 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape One Surface
Tolerance 2%
Working Voltage 100 V

Alternate Parts for MIC2400AGESTGKWS

This table gives cross-reference parts and alternative options found for MIC2400AGESTGKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2400AGESTGKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MIC2400AGESGGKWS Vishay Intertechnologies Check for Price Fixed Resistor, Thin Film, 0.125W, 240ohm, 100V, 2% +/-Tol, -25,25ppm/Cel, 0402, MIC2400AGESTGKWS vs MIC2400AGESGGKWS
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2400AGESTGKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2400AGESTGKWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MIC2400AGESTGKWS would you like to use for your alert(s)?
  • Please alert me when MIC2400AGESTGKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC2400AGESTGKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2400AGESTGKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC2400AGESTGKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2400AGESTGKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2400AGESTGKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: