There are no models available for this part yet.
Overview of MIC2545A-2BTS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT52BTSO | Renesas Electronics Corporation | OCTAL REGISTR TRANSCEIVER | |
29FCT52BTSO8 | Renesas Electronics Corporation | OCTAL REGISTR TRANSCEIVER | |
29FCT2052BTSO | Renesas Electronics Corporation | OCTAL D LATCH |
Price & Stock for MIC2545A-2BTS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIC2545A-2BTS
|
Avnet Americas | - Bulk (Alt: MIC2545A-2BTS) RoHS: Not Compliant Min Qty: 357 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1212 Partner Stock |
|
$0.9166 / $1.0200 | Buy Now |
CAD Models for MIC2545A-2BTS by Microchip Technology Inc
Part Data Attributes for MIC2545A-2BTS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Built-in Protections
|
OVER CURRENT; THERMAL
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-on Time
|
5000 µs
|
Width
|
4.4 mm
|
Alternate Parts for MIC2545A-2BTS
This table gives cross-reference parts and alternative options found for MIC2545A-2BTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2545A-2BTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2545A-2YTS-TR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 | Microchip Technology Inc | MIC2545A-2BTS vs MIC2545A-2YTS-TR |
MIC2545A-1BM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2545A-2BTS vs MIC2545A-1BM |
MIC2545A-1BTS | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO14, TSSOP-14 | Microchip Technology Inc | MIC2545A-2BTS vs MIC2545A-1BTS |
MIC2545A-1YM-TR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2545A-2BTS vs MIC2545A-1YM-TR |
MIC2545A-2YM-TR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO8 | Microchip Technology Inc | MIC2545A-2BTS vs MIC2545A-2YM-TR |
MIC2545A-2BM | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, CMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2545A-2BTS vs MIC2545A-2BM |
MIC2545A-1YTS-TR | 0.5A BUF OR INV BASED PRPHL DRVR, PDSO14 | Microchip Technology Inc | MIC2545A-2BTS vs MIC2545A-1YTS-TR |
L99DZ70XPTR | Door actuator driver with 6 bridges for double door lock control, mirror fold and mirror axis control, highside driver for mirror | STMicroelectronics | MIC2545A-2BTS vs L99DZ70XPTR |
Related Parts for MIC2545A-2BTS
-
MIC2545A-1YTSPeripheral Drivers
-
MIC2177BWMSwitching Regulator or Controllers
-
MIHW2042Other Analog ICs
-
MIC2027-1YM-TRPower Management Circuits
-
MIC862YM8-TROperational Amplifiers
-
MIC2551AYML25-TRLine Driver or Receivers
-
MIC5206-3.0YM5-TRLinear Regulator ICs
-
MIC4421ACNMOSFET Drivers
-
MICRF001BNOther Consumer ICs