Part Details for MIC2951-3.3YM by Rochester Electronics LLC
Overview of MIC2951-3.3YM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2951-3.3YM
MIC2951-3.3YM CAD Models
MIC2951-3.3YM Part Data Attributes
|
MIC2951-3.3YM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2951-3.3YM
Rochester Electronics LLC
Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MIC2951-3.3YM
This table gives cross-reference parts and alternative options found for MIC2951-3.3YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-3.3YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CMX-3.3 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MIC2951-3.3YM vs LP2951CMX-3.3 |
LP2951ACM-3.3 | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM vs LP2951ACM-3.3 |
LP2951-3.3 | Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 | Semtech Corporation | MIC2951-3.3YM vs LP2951-3.3 |
LP2951CM-3.3X | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, SOP-8 | Texas Instruments | MIC2951-3.3YM vs LP2951CM-3.3X |
LP2951CM-3.3 | Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM vs LP2951CM-3.3 |
MIC2951-3.3BM | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-3.3YM vs MIC2951-3.3BM |
LP2951CD3.3 | IC,VOLT REGULATOR,FIXED/ADJUSTABLE,+3.3/+1.24 TO 29V,BIPOLAR,SOP,8PIN,PLASTIC | Freescale Semiconductor | MIC2951-3.3YM vs LP2951CD3.3 |
LP2951-3.3TR | Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 | Semtech Corporation | MIC2951-3.3YM vs LP2951-3.3TR |
LP2951ACMX-3.3/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | MIC2951-3.3YM vs LP2951ACMX-3.3/NOPB |
LP2951CM-3.3 | Regulator, 1 Output, BIPolar, PDSO8, SOP-8 | Semtech Corporation | MIC2951-3.3YM vs LP2951CM-3.3 |