-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0812
|
Newark | Lv, 1.0A Ucap Fixed Vout Ldo 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip MIC37101-3.3YM RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
51AK9169
|
Newark | Ldo Volt Reg, 1A, 3.3V, Soic-8 |Microchip MIC37101-3.3YM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8500 | Buy Now |
DISTI #
576-1760-5-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
259 In Stock |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
MIC37101-3.3YM
|
Avnet Americas | LV 1.0A UCAP FIXED VOUT LDO - Rail/Tube (Alt: MIC37101-3.3YM) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
998-MIC37101-3.3YM
|
Mouser Electronics | LDO Voltage Regulators LV, 1.0A uCap fixed Vout LDO RoHS: Compliant | 521 |
|
$1.4300 / $1.8900 | Buy Now |
DISTI #
MIC37101-3.3YM
|
Microchip Technology Inc | LV, 1.0A uCap fixed Vout LDO, Projected EOL: 2034-02-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1100 / $1.8900 | Buy Now |
|
Future Electronics | MIC37101 Series 3.3 V Fixed Output 1A Low Voltage µCap LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 95 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4100 / $1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 570 Factory Stock |
|
$0.8580 / $1.0440 | Buy Now |
DISTI #
MIC37101-3.3YM
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, SO8, SMD, tube Min Qty: 1 | 0 |
|
$1.0400 / $1.6200 | RFQ |
|
NAC | LV, 1.0A uCap fixed Vout LDO - Package: 8 SOIC 3.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 475 |
|
$0.9000 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC37101-3.3YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC37101-3.3YM
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC37101-3.3YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC37101-3.3YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC37101-3.3BM | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC37101-3.3YM vs MIC37101-3.3BM |
MIC37101-3.3YMTR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | MIC37101-3.3YM vs MIC37101-3.3YMTR |