Part Details for MJD32C-13 by Diodes Incorporated
Overview of MJD32C-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD32C-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9912
|
Newark | Pwr Mid Perf Transistor Dpak T&r 2.5K Rohs Compliant: Yes |Diodes Inc. MJD32C-13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.0720 | Buy Now |
DISTI #
31-MJD32C-13CT-ND
|
DigiKey | TRANS PNP 100V 3A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1925 In Stock |
|
$0.1732 / $0.6000 | Buy Now |
DISTI #
MJD32C-13
|
Avnet Americas | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD32C-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500270000 Factory Stock |
|
$0.0663 / $0.0711 | Buy Now |
DISTI #
621-MJD32C-13
|
Mouser Electronics | Bipolar Transistors - BJT 100V 3A PNP SMT RoHS: Compliant | 2447 |
|
$0.1930 / $0.6000 | Buy Now |
|
Future Electronics | MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 20000Reel |
|
$0.1650 / $0.1770 | Buy Now |
|
Future Electronics | MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
DISTI #
MJD32C-13
|
TME | Transistor: PNP, bipolar, 100V, 3A, DPAK,TO252 Min Qty: 3 | 0 |
|
$0.1380 / $0.3080 | RFQ |
|
Ameya Holding Limited | MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3 | 18163 |
|
RFQ | |
DISTI #
MJD32C-13
|
Avnet Silica | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) DPAK T/R (Alt: MJD32C-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 100V 15W 103A4V 3A PNP TO-252-2 Bipolar (BJT) ROHS | 4095 |
|
$0.1670 / $0.2913 | Buy Now |
Part Details for MJD32C-13
MJD32C-13 CAD Models
MJD32C-13 Part Data Attributes
|
MJD32C-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MJD32C-13
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for MJD32C-13
This table gives cross-reference parts and alternative options found for MJD32C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD32C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | MJD32C-13 vs MJD32CQ-13 |
MJD32CG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD32C-13 vs MJD32CG |
MJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD32C-13 vs MJD32CT4G |
MJD32CT4 | Low voltage PNP power transistor | STMicroelectronics | MJD32C-13 vs MJD32CT4 |
NJVMJD32T4G | 3 A, 40 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD32C-13 vs NJVMJD32T4G |
MJD32CRLG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD32C-13 vs MJD32CRLG |