Part Details for NJVMJD32T4G by onsemi
Overview of NJVMJD32T4G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD32T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6309
|
Newark | Transistor, Bipolar, Pnp, 40V, 3A, To252, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NJVMJD32T4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
488-NJVMJD32T4GCT-ND
|
DigiKey | TRANS PNP 40V 3A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1222 In Stock |
|
$0.2750 / $0.8300 | Buy Now |
DISTI #
NJVMJD32T4G
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: NJVMJD32T4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1079 Partner Stock |
|
RFQ | |
DISTI #
NJVMJD32T4G
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: NJVMJD32T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
863-NJVMJD32T4G
|
Mouser Electronics | Bipolar Transistors - BJT BIP DPAK PNP 3A 40V TR RoHS: Compliant | 3402 |
|
$0.2740 / $0.5900 | Buy Now |
|
Onlinecomponents.com | 3 A, 40 V PNP Bipolar Power Transistor RoHS: Compliant | 0 |
|
$0.2609 / $0.2890 | Buy Now |
|
Rochester Electronics | MJD32 - Power Bipolar Transistor, 3A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 1079 |
|
$0.2727 / $0.3208 | Buy Now |
DISTI #
NJVMJD32T4G
|
Avnet Silica | Trans GP BJT PNP 40V 3A 3-Pin DPAK T/R (Alt: NJVMJD32T4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NJVMJD32T4G
NJVMJD32T4G CAD Models
NJVMJD32T4G Part Data Attributes
|
NJVMJD32T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD32T4G
onsemi
3 A, 40 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for NJVMJD32T4G
This table gives cross-reference parts and alternative options found for NJVMJD32T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD32T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32CQ-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Diodes Incorporated | NJVMJD32T4G vs MJD32CQ-13 |
MJD32CG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NJVMJD32T4G vs MJD32CG |
MJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD32T4G vs MJD32CT4G |
MJD32CT4 | Low voltage PNP power transistor | STMicroelectronics | NJVMJD32T4G vs MJD32CT4 |
MJD32C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | NJVMJD32T4G vs MJD32C-13 |
MJD32CRLG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD32T4G vs MJD32CRLG |