| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NJVMJD50T4G | onsemi | $0.3421 | Power Bipolar Transistor | MJD50 vs NJVMJD50T4G |
| MJD50T4G | onsemi | $0.3423 | Power Bipolar Transistor | MJD50 vs MJD50T4G |
| MJD50G | onsemi | $0.5662 | Power Bipolar Transistor | MJD50 vs MJD50G |
| KSH50 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin | MJD50 vs KSH50 |
| CJD50BKTIN/LEAD | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | MJD50 vs CJD50BKTIN/LEAD |
| CJD50TR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | MJD50 vs CJD50TR13TIN/LEAD |
| MJD50 | onsemi | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | MJD50 vs MJD50 |
| MJD50T4 | onsemi | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | MJD50 vs MJD50T4 |
Part Details for MJD50 by STMicroelectronics
Results Overview of MJD50 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD50 Information
MJD50 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MJD50 Part Data Attributes
|
|
MJD50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD50
STMicroelectronics
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-252 | |
| Package Description | Dpak-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 10 Mhz |
Alternate Parts for MJD50
This table gives cross-reference parts and alternative options found for MJD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.