Part Details for MJUL0808FX03GG-H by AUK Contractors Co Ltd
Overview of MJUL0808FX03GG-H by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJUL0808FX03GG-H
MJUL0808FX03GG-H CAD Models
MJUL0808FX03GG-H Part Data Attributes:
|
MJUL0808FX03GG-H
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJUL0808FX03GG-H
AUK Contractors Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 45 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
Insertion Force-Max | 21.7952 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MJUL0808FX03GG-H
This table gives cross-reference parts and alternative options found for MJUL0808FX03GG-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJUL0808FX03GG-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95622-4883 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | Molex | MJUL0808FX03GG-H vs 95622-4883 |
A3012-320-010-00-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | MJUL0808FX03GG-H vs A3012-320-010-00-Z |
MJA0808KE15-H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJUL0808FX03GG-H vs MJA0808KE15-H |
17-0201-86-6T | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Astron | MJUL0808FX03GG-H vs 17-0201-86-6T |
A3012-320-010-20-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | MJUL0808FX03GG-H vs A3012-320-010-20-Z |
8735B8P8C | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | MJUL0808FX03GG-H vs 8735B8P8C |
MJK004-RT881G50S-E | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MMT Corp | MJUL0808FX03GG-H vs MJK004-RT881G50S-E |
A3001-310-010-71-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJUL0808FX03GG-H vs A3001-310-010-71-Z |
A3002-34E-010-30-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | SMP Technology Inc | MJUL0808FX03GG-H vs A3002-34E-010-30-Z |
A3012-340-010-20-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | MJUL0808FX03GG-H vs A3012-340-010-20-Z |