| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5228A.TB | SynSemi Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional, DO-35 | MLL748-1TRE3 vs 1N5228A.TB |
| MLL748-1E3 | Microchip Technology Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional | MLL748-1TRE3 vs MLL748-1E3 |
| 1N5228A | Zowie Technology Corp | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | MLL748-1TRE3 vs 1N5228A |
| ZMM55-D3V9T/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 20%, 0.5W, Silicon, Unidirectional | MLL748-1TRE3 vs ZMM55-D3V9T/R13 |
| 1N5228A | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 3.9V V(Z), Unidirectional | MLL748-1TRE3 vs 1N5228A |
| MLL748 | FCI Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 0.5W | MLL748-1TRE3 vs MLL748 |
| BZM55-D3V9T/R | PanJit Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 20%, 0.5W, Silicon, Unidirectional | MLL748-1TRE3 vs BZM55-D3V9T/R |
| MLL748 | Motorola Semiconductor Products | Check for Price | Zener Diode, 3.9V V(Z), 0.5W | MLL748-1TRE3 vs MLL748 |
| 1N5228A | Hitachi Ltd | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W | MLL748-1TRE3 vs 1N5228A |
| 1N5228A | New Jersey Semiconductor Products Inc | Check for Price | Zener Diode, 3.9V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | MLL748-1TRE3 vs 1N5228A |
Part Details for MLL748-1TRE3 by Microchip Technology Inc
Results Overview of MLL748-1TRE3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLL748-1TRE3 Information
MLL748-1TRE3 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MLL748-1TRE3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLL748-1TRE3 Part Data Attributes
|
|
MLL748-1TRE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MLL748-1TRE3
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 10%, 0.5W, Unidirectional
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Tr, 7 Inch; 2000 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 23 Ω | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 175 °C | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 3.9 V | |
| Surface Mount | Yes | |
| Voltage Tol-Max | 10% | |
| Working Test Current | 20 Ma |
Alternate Parts for MLL748-1TRE3
This table gives cross-reference parts and alternative options found for MLL748-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL748-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.