Part Details for MLL748AP by Micro Commercial Components
Results Overview of MLL748AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLL748AP Information
MLL748AP by Micro Commercial Components is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MLL748AP
MLL748AP CAD Models
MLL748AP Part Data Attributes
|
|
MLL748AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MLL748AP
Micro Commercial Components
DIODE 3.9 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINIMELF-2, Voltage Regulator Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MELF | |
| Package Description | Minimelf-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown |
Alternate Parts for MLL748AP
This table gives cross-reference parts and alternative options found for MLL748AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL748AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MLL748A | Micro Commercial Components | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional | MLL748AP vs MLL748A |