| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTX1N748D-1/TR | Microchip Technology Inc | $6.6058 | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | MLL748D-1 vs JANTX1N748D-1/TR |
| JANTXV1N5520DUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Unidirectional | MLL748D-1 vs JANTXV1N5520DUR-1 |
| 1N5228DTA | onsemi | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | MLL748D-1 vs 1N5228DTA |
| 1N748DRL2 | onsemi | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH | MLL748D-1 vs 1N748DRL2 |
| 1N748D | New Jersey Semiconductor Products Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Silicon, Unidirectional | MLL748D-1 vs 1N748D |
| CLL5228DTRTIN/LEAD | AEM Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Unidirectional | MLL748D-1 vs CLL5228DTRTIN/LEAD |
| 1N5228D | Diodes Incorporated | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Unidirectional, DO-35 | MLL748D-1 vs 1N5228D |
| JAN1N748D-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.4W, Unidirectional | MLL748D-1 vs JAN1N748D-1 |
| 1N3508D | American Power Devices Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.4W, Unidirectional, DO-35 | MLL748D-1 vs 1N3508D |
| CLL5228DBKTIN/LEAD | AEM Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 0.5W, Unidirectional | MLL748D-1 vs CLL5228DBKTIN/LEAD |
Part Details for MLL748D-1 by Microchip Technology Inc
Results Overview of MLL748D-1 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLL748D-1 Information
MLL748D-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MLL748D-1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MLL748D-1 Part Data Attributes
|
|
MLL748D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MLL748D-1
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 1%, 0.5W, Unidirectional
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 23 Ω | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 175 °C | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Reference Voltage-Nom | 3.9 V | |
| Surface Mount | Yes | |
| Voltage Tol-Max | 1% | |
| Working Test Current | 20 Ma |
Alternate Parts for MLL748D-1
This table gives cross-reference parts and alternative options found for MLL748D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL748D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.