Part Details for MLP7102-0503-R by MACOM
Results Overview of MLP7102-0503-R by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLP7102-0503-R Information
MLP7102-0503-R by MACOM is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50000-5033ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 33 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 54101-T0503LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch. | |
| 54102-T0503LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for MLP7102-0503-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
937-MLP7102-0503-R
|
Mouser Electronics | PIN Diodes Silicon PIN Diode Limiter Element | 0 |
|
$5.9600 / $11.4200 | Order Now |