Part Details for MLPS-B-1-0801-AA-4-PLPC1-10MM by Bivar Inc
Results Overview of MLPS-B-1-0801-AA-4-PLPC1-10MM by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPS-B-1-0801-AA-4-PLPC1-10MM Information
MLPS-B-1-0801-AA-4-PLPC1-10MM by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10135739-001LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 10MM | |
| 55720-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 296 Position. | |
| 55737-201LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position Lead Free. |
Price & Stock for MLPS-B-1-0801-AA-4-PLPC1-10MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
492-MLPS-B-1-0801-AA-4-PLPC1-10MM-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, BEZEL Min Qty: 10 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.8060 | Buy Now |
|
DISTI #
749-0801AA4PLPC110MM
|
Mouser Electronics | LED Light Pipes | 0 |
|
$7.5800 / $8.1500 | Order Now |