| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM9702AL-1HDL | AMD | Check for Price | UVPROM, 256X8, 550ns, MOS, CDIP24 | MM1702AQ vs AM9702AL-1HDL |
| AM1702AL | AMD | Check for Price | UVPROM, 256X8, 1000ns, MOS, CDIP24 | MM1702AQ vs AM1702AL |
| AM1702AL-1 | AMD | Check for Price | UVPROM, 256X8, 550ns, MOS, CDIP24 | MM1702AQ vs AM1702AL-1 |
| S82S214I | NXP Semiconductors | Check for Price | IC 256 X 8 OTPROM, 90 ns, CDIP24, Programmable ROM | MM1702AQ vs S82S214I |
| N82S114I | Signetics | Check for Price | OTP ROM, 256X8, 60ns, Bipolar, CDIP24 | MM1702AQ vs N82S114I |
| AM9702AL-2HDL | AMD | Check for Price | UVPROM, 256X8, 650ns, MOS, CDIP24 | MM1702AQ vs AM9702AL-2HDL |
| AM9702A-1HDC | AMD | Check for Price | UVPROM, 256X8, 550ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | MM1702AQ vs AM9702A-1HDC |
| AM1702AL-2 | AMD | Check for Price | UVPROM, 256X8, 650ns, MOS, CDIP24 | MM1702AQ vs AM1702AL-2 |
| C4702A | Intel Corporation | Check for Price | UVPROM, 256X8, 1700ns, MOS, CDIP24 | MM1702AQ vs C4702A |
| 53S281AN | AMD | Check for Price | OTP ROM, 256X8, 40ns, Bipolar, PDIP24 | MM1702AQ vs 53S281AN |
Part Details for MM1702AQ by Texas Instruments
Results Overview of MM1702AQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM1702AQ Information
MM1702AQ by Texas Instruments is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: MM1702AQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MM1702AQ Part Data Attributes
|
|
MM1702AQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM1702AQ
Texas Instruments
IC,EPROM,256X8,MOS,DIP,24PIN,CERAMIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 1000 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Terminals | 24 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256x8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for MM1702AQ
This table gives cross-reference parts and alternative options found for MM1702AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1702AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MM1702AQ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MM1702AQ is 4.5V to 18V, although it can operate up to 20V with reduced performance.
-
To ensure stable operation in high-temperature environments, it's recommended to use a heat sink, reduce the power supply voltage, and minimize the output current. Additionally, consider using a thermal pad or thermal interface material to improve heat dissipation.
-
The maximum output current capability of the MM1702AQ is 1.5A, but it's recommended to limit the output current to 1A for reliable operation and to prevent overheating.
-
To protect the MM1702AQ from input voltage transients and spikes, use a voltage regulator with built-in overvoltage protection, add a transient voltage suppressor (TVS) diode, or use a zener diode to clamp the input voltage.
-
The recommended input capacitor value for the MM1702AQ is 1μF to 10μF, with a voltage rating of at least 25V. A larger capacitor value can help improve input voltage filtering and reduce noise.