Part Details for MM37O2201F63 by STK Electronics Inc
Results Overview of MM37O2201F63 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM37O2201F63 Information
MM37O2201F63 by STK Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: MM37O2201F63 by STK Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MM37O2201F63
MM37O2201F63 Part Data Attributes
|
|
MM37O2201F63
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MM37O2201F63
STK Electronics Inc
Film Capacitor, Polyester, 63V, 1% +Tol, 1% -Tol, 550ppm/Cel TC, 0.0022uF,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.80 | |
| Capacitance | 0.0022 µF | |
| Capacitor Type | Film Capacitor | |
| Custom Capabilities | Alternate Case Sizes | |
| Dielectric Material | Polyester | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Positive Tolerance | 1% | |
| Rated (AC) Voltage (URac) | 40 V | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Temperature Coefficient | 550ppm/Cel Ppm/°C |
Alternate Parts for MM37O2201F63
This table gives cross-reference parts and alternative options found for MM37O2201F63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM37O2201F63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM372201F63 | STK Electronics Inc | Check for Price | Film Capacitor, Polyester, 63V, 1% +Tol, 1% -Tol, 550ppm/Cel TC, 0.0022uF, | MM37O2201F63 vs MM372201F63 |