Part Details for MM54HC00W by Texas Instruments
Overview of MM54HC00W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MM54HC00W
MM54HC00W CAD Models
MM54HC00W Part Data Attributes:
|
MM54HC00W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC00W
Texas Instruments
IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.614 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for MM54HC00W
This table gives cross-reference parts and alternative options found for MM54HC00W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC00W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8403701VXC | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | MM54HC00W vs 5962-8403701VXC |
5962-8403701VDA | Space 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | MM54HC00W vs 5962-8403701VDA |
M54HC00K | Rad-Hard Quad 2-Input NAND Gate | STMicroelectronics | MM54HC00W vs M54HC00K |
5962-8403701VXA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | MM54HC00W vs 5962-8403701VXA |
SNJ54HC00WR | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | MM54HC00W vs SNJ54HC00WR |
8403701XX | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | MM54HC00W vs 8403701XX |
8403701XC | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | MM54HC00W vs 8403701XC |
8403701XA | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | MM54HC00W vs 8403701XA |
SN54HC00W | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | MM54HC00W vs SN54HC00W |
M38510/65001BDA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CFP -55 to 125 | Texas Instruments | MM54HC00W vs M38510/65001BDA |