Part Details for MM908E624ACDWB/R by Freescale Semiconductor
Overview of MM908E624ACDWB/R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MM908E624ACDWB/R
MM908E624ACDWB/R CAD Models
MM908E624ACDWB/R Part Data Attributes:
|
MM908E624ACDWB/R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM908E624ACDWB/R
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, PLASTIC, SOIC-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G54 | |
Length | 17.9 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MM908E624ACDWB/R
This table gives cross-reference parts and alternative options found for MM908E624ACDWB/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM908E624ACDWB/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM908E624AYPEW | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail | Freescale Semiconductor | MM908E624ACDWB/R vs MM908E624AYPEW |
MM908E624AYPEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E624ACDWB/R vs MM908E624AYPEWR2 |
MM908E624AYPEWR2 | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54 , Reel | Freescale Semiconductor | MM908E624ACDWB/R vs MM908E624AYPEWR2 |
MM908E624ACDWB/R2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, 17.90 X 7.50 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 | Freescale Semiconductor | MM908E624ACDWB/R vs MM908E624ACDWB/R2 |
MM908E624ACPEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54 | NXP Semiconductors | MM908E624ACDWB/R vs MM908E624ACPEWR2 |
PM908E624ACDWBR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO54, PLASTIC, SOIC-54 | Freescale Semiconductor | MM908E624ACDWB/R vs PM908E624ACDWBR2 |
MM908E624AYEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | Freescale Semiconductor | MM908E624ACDWB/R vs MM908E624AYEWR2 |
MM908E624ACPEW | Relay driver, 3x HSS, I-sense, VREG, 8-bit MCU, 512B RAM, 16KB Flash, LIN, SOICW 54, Rail | Freescale Semiconductor | MM908E624ACDWB/R vs MM908E624ACPEW |
MM908E624ACEWR2 | 8-BIT, FLASH, 32MHz, MICROCONTROLLER, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | Freescale Semiconductor | MM908E624ACDWB/R vs MM908E624ACEWR2 |