| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM94MS-3 | Spectrum Microwave | Check for Price | Double Balanced Mixer, 4000MHz Min, 20000MHz Max, 11.5dB Conversion Loss-Max | MM94MS-3 vs MM94MS-3 |
Part Details for MM94MS-3 by Spectrum Control
Results Overview of MM94MS-3 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM94MS-3 Information
MM94MS-3 by Spectrum Control is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MM94MS-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MM94MS-3
|
Richardson RFPD | Up/Down Conv Mixer 20GHz RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
MM94MS-3 Part Data Attributes
|
|
MM94MS-3
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM94MS-3
Spectrum Control
Double Balanced Mixer, 4000MHz Min, 20000MHz Max, 11.5dB Conversion Loss-Max
|
| Part Life Cycle Code | Transferred | |
| Package Description | Ms3c, 3 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Conversion Loss-Max | 11.5 Db | |
| Operating Frequency-Max | 20000 Mhz | |
| Operating Frequency-Min | 4000 Mhz | |
| RF/Microwave Device Type | Double Balanced |
Alternate Parts for MM94MS-3
This table gives cross-reference parts and alternative options found for MM94MS-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM94MS-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.