Part Details for MM94MS by Spectrum Control
Results Overview of MM94MS by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM94MS Information
MM94MS by Spectrum Control is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
MM94MS Part Data Attributes
|
|
MM94MS
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM94MS
Spectrum Control
Double Balanced Mixer, 1500MHz Min, 19000MHz Max, 11.5dB Conversion Loss-Max
|
| Part Life Cycle Code | Active | |
| Package Description | Ms3c, 3 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Conversion Loss-Max | 11.5 Db | |
| Number of Terminals | 3 | |
| Operating Frequency-Max | 19000 Mhz | |
| Operating Frequency-Min | 1500 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | MODULE,3LEAD(UNSPEC) | |
| RF/Microwave Device Type | Double Balanced |