Part Details for MMA-011015-C3 by CML Microcircuits Plc
Results Overview of MMA-011015-C3 by CML Microcircuits Plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA-011015-C3 Information
MMA-011015-C3 by CML Microcircuits Plc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMA-011015-C3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2032-MMA-011015-C3CT-ND
|
DigiKey | IC RF AMP GPS 1GHZ-10GHZ 12QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.5631 / $60.9600 | Buy Now |
|
DISTI #
938-MMA-011015-C3
|
Mouser Electronics | RF Amplifier 1 - 10 GHz Fully Matched Driver Amplifier RoHS: Compliant | 100 |
|
$49.0800 / $49.1600 | Buy Now |
US Tariff Estimator: MMA-011015-C3 by CML Microcircuits Plc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMA-011015-C3
MMA-011015-C3 Part Data Attributes
|
|
MMA-011015-C3
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
MMA-011015-C3
CML Microcircuits Plc
D Microminiature Connector, 21 Contact(s), Male, Wire Terminal, Hole .088-.096, Plug
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.31 Inch | |
| Body Depth | 0.462 Inch | |
| Body Length | 1.085 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Microminiature Connector | |
| Contact Design | Preassem Conn | |
| Contact Gender | Male | |
| Contact Pattern | Staggered | |
| Contact Resistance | 8 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 600vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insertion Force-Max | 2.78 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Liquid Crystal Polymer/Polyphenylene Sulfide | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Hole .088-.096 | |
| Mounting Option 2 | Float Mount | |
| Mounting Type | Cable And Panel | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | With Cable Assembly | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Mil | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | C | |
| Termination Type | Wire | |
| Total Number of Contacts | 21 | |
| Wire Size-Max | 26 Awg | |
| Wire Size-Min | 26 Awg |