Part Details for MMA02040C1022FB300 by Vishay Intertechnologies
Results Overview of MMA02040C1022FB300 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA02040C1022FB300 Information
MMA02040C1022FB300 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMA02040C1022FB300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
749-MMA02040C1022FB300CT-ND
|
DigiKey | RES 10.2K OHM 1% 2/5W MELF 0204 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0333 / $0.1600 | Buy Now |
|
DISTI #
MMA02040C1022FB300
|
Avnet Americas | MMA 0204-50 1% BL 10K2 - Tape and Reel (Alt: MMA02040C1022FB300) COO: United States of America (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0310 / $0.0316 | Buy Now |
|
DISTI #
594-MMA02040C1022FB3
|
Mouser Electronics | MELF Resistors 0.4W 10.2Kohms 1% 0204 200V RoHS: Compliant | 3011 |
|
$0.0330 / $0.2600 | Buy Now |
|
DISTI #
MMA02040C1022FB300
|
TME | Resistor: metal film, SMD, 10.2kΩ, 400mW, ±1%, 200V, Ø1.4x3.6mm Min Qty: 3000 | 0 |
|
$0.0157 | RFQ |
|
DISTI #
MMA02040C1022FB300
|
Avnet Abacus | MMA 020450 1 BL 10K2 (Alt: MMA02040C1022FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MMA02040C1022FB300 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MMA02040C1022FB300
MMA02040C1022FB300 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMA02040C1022FB300 Part Data Attributes
|
|
MMA02040C1022FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040C1022FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Anti-Sulfur; Laser Trimmable; Rated Ac Voltage (V): 200; Standard: Cecc40401-803 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.6 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MMA02040C1022FB300
This table gives cross-reference parts and alternative options found for MMA02040C1022FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA02040C1022FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMA-Q0204FTDX10K2 | TE Connectivity | $0.0574 | Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406 | MMA02040C1022FB300 vs SMA-Q0204FTDX10K2 |
| CSRV0204FWDG1022 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMA02040C1022FB300 vs CSRV0204FWDG1022 |
| MMA0204-501%B010K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMA02040C1022FB300 vs MMA0204-501%B010K2 |
| CSRV0204FTDG1022 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMA02040C1022FB300 vs CSRV0204FTDG1022 |
| MMA02040C1022FB000 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10200 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | MMA02040C1022FB300 vs MMA02040C1022FB000 |
| SMA-A0204FTDX10K2 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406 | MMA02040C1022FB300 vs SMA-A0204FTDX10K2 |
| MLFA25FTC10K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1405, MELF | MMA02040C1022FB300 vs MLFA25FTC10K2 |
| MMA0204-501%M310K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMA02040C1022FB300 vs MMA0204-501%M310K2 |
| MMA02040C1022FB300 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10200 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | MMA02040C1022FB300 vs MMA02040C1022FB300 |
| CSRV0204FMDG1022 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.4W, 10200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF | MMA02040C1022FB300 vs CSRV0204FMDG1022 |
MMA02040C1022FB300 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MMA02040C1022FB300 can be found in the Vishay Intertechnologies' 'Land Pattern Recommendations' document, which provides detailed guidelines for PCB layout and footprint design.
-
The MMA02040C1022FB300 is a moisture-sensitive device. To handle it, follow the guidelines in the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices. Bake the components according to the recommended schedule before reflow soldering.
-
The maximum reflow temperature for MMA02040C1022FB300 is 260°C (500°F) for a maximum of 20 seconds. Exceeding this temperature may damage the component.
-
While the MMA02040C1022FB300 is a robust component, it's essential to evaluate its performance in high-vibration environments. Vishay Intertechnologies recommends consulting their application notes and performing thorough testing to ensure the component's reliability in such conditions.
-
For troubleshooting, refer to Vishay Intertechnologies' application notes and technical support resources. Common issues may include incorrect PCB layout, inadequate soldering, or component damage during handling. Consult the datasheet and Vishay's support team for guidance on specific problems.