Part Details for MMA708 by Cobham Semiconductor Solutions
Results Overview of MMA708 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA708 Information
MMA708 by Cobham Semiconductor Solutions is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
MMA708 Part Data Attributes
|
|
MMA708
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MMA708
Cobham Semiconductor Solutions
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Plastic, Sot-89, 2012, 3 Pin | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 11 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |