Part Details for MMAD130-LF by ProTek Devices
Overview of MMAD130-LF by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMAD130-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MMAD130 Series 10 Channel 5 pF 1.2 Vf Steering Diode Array - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 55 Container: Tube | 0Tube |
|
$2.5300 / $2.7600 | Buy Now |
Part Details for MMAD130-LF
MMAD130-LF CAD Models
MMAD130-LF Part Data Attributes:
|
MMAD130-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
MMAD130-LF
ProTek Devices
Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, ROHS COMPLIANT, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | ROHS COMPLIANT, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 20 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMAD130-LF
This table gives cross-reference parts and alternative options found for MMAD130-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMAD130-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAD130E3 | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SOIC-14 | Microsemi Corporation | MMAD130-LF vs MMAD130E3 |
MMAD130-T7 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SO-14 | ProTek Devices | MMAD130-LF vs MMAD130-T7 |
MMAD130R2 | UNIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, SO-14 | Motorola Mobility LLC | MMAD130-LF vs MMAD130R2 |
MMAD130 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SO-14 | ProTek Devices | MMAD130-LF vs MMAD130 |
MMAD130 | Trans Voltage Suppressor Diode, 75V V(RWM), 20 Element, Silicon, PLASTIC, SOIC-14 | Microsemi Corporation | MMAD130-LF vs MMAD130 |
MMAD130-LF-T7 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SO-14 | ProTek Devices | MMAD130-LF vs MMAD130-LF-T7 |
MMAD130 | UNIDIRECTIONAL, 20 ELEMENT, SILICON, TVS DIODE, SO-14 | Motorola Mobility LLC | MMAD130-LF vs MMAD130 |
MMAD130-T13 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 20 Element, Silicon, PLASTIC, SO-14 | ProTek Devices | MMAD130-LF vs MMAD130-T13 |
MMAD130R2 | Trans Voltage Suppressor Diode, Unidirectional, 20 Element, Silicon, SO-14 | Motorola Semiconductor Products | MMAD130-LF vs MMAD130R2 |