Part Details for MMBT3904 by NTE Electronics Inc
Overview of MMBT3904 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT3904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-MMBT3904-ND
|
DigiKey | TRANS NPN 40V 0.2A SOT23-3 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
15332 In Stock |
|
$0.0990 / $0.1200 | Buy Now |
DISTI #
73038820
|
RS | Transistor NPN Silicon Bvceo=40V IC=200ma SOT-23 General Purpose Amplifier -LF | NTE Electronics Inc. MMBT3904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 | RFQ |
|
Onlinecomponents.com | Bipolar (BJT) Transistor - NPN - 40 V - 200 mA - 300MHz - 350 mW - SOT-23-3 Package - Surface Mount. RoHS: Compliant |
10341 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
|
Master Electronics | Bipolar (BJT) Transistor - NPN - 40 V - 200 mA - 300MHz - 350 mW - SOT-23-3 Package - Surface Mount. RoHS: Compliant |
10341 In Stock |
|
$0.0929 / $0.1415 | Buy Now |
Part Details for MMBT3904
MMBT3904 CAD Models
MMBT3904 Part Data Attributes
|
MMBT3904
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMBT3904
NTE Electronics Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3904
This table gives cross-reference parts and alternative options found for MMBT3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBT3904WT3G | Small Signal Bipolar Transistor, | LRC Leshan Radio Co Ltd | MMBT3904 vs S-LMBT3904WT3G |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | DB Lectro Inc | MMBT3904 vs MMBT3904LT1 |
MMBT3904Q-13-F | Small Signal Bipolar Transistor, | Diodes Incorporated | MMBT3904 vs MMBT3904Q-13-F |
MMBT3904 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904 vs MMBT3904 |
MMBT3904F2 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT3904 vs MMBT3904F2 |
MMBT3904 | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | MMBT3904 vs MMBT3904 |
MMBT3904W | Small Signal Bipolar Transistor, | Surge Components Inc | MMBT3904 vs MMBT3904W |
MMBT3904 | Small Signal Bipolar Transistor | Rochester Electronics LLC | MMBT3904 vs MMBT3904 |
CP392V-CMLT3904E | Small Signal Bipolar Transistor, | Central Semiconductor Corp | MMBT3904 vs CP392V-CMLT3904E |
MMBT3904T | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | MMBT3904 vs MMBT3904T |